
Non-insulated ring tongue terminal, straight orientation, designed for 2/0 to 1/0 AWG wire. Features a copper body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. Terminal length is 71.37mm with a 23.14mm depth and 13.97mm wire/cable diameter. Includes a 6.73mm stud diameter (M6) and a 0.128-inch tongue thickness, suitable for free-hanging mounting. RoHS compliant and sealable with appropriate materials.
TE Connectivity 277152-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 23.14mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 13.97mm |
| Lead Free | Not Applicable |
| Length | 71.37mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Stud Diameter | 6.73mm |
| Stud Size | M6 |
| Termination | Flat |
| Thickness | 0.128inch |
| Tongue Thickness | 0.128inch |
| Wire/Cable Diameter | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 277152-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
