Non-insulated copper ring tongue terminal with tin plating. Designed for crimp termination, this female connector accommodates wire gauges from 0 to 1 AWG, with a maximum wire/cable diameter of 13.97mm. Featuring a 71.37mm length and 0.39-inch stud diameter, it offers a 0.128-inch tongue thickness. RoHS compliant and sealable, this terminal is suitable for free-hanging, straight mounting applications.
TE Connectivity 277152-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 13.97mm |
| Lead Free | Not Applicable |
| Length | 71.37mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Thickness | 0.128inch |
| Tongue Thickness | 0.128inch |
| Wire Gauge (Max) | 1AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Diameter | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 277152-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.