Female ring tongue terminal, non-insulated, featuring a copper body with tin plating. Designed for free-hanging mounting, this terminal accommodates wire/cable diameters up to 13.97mm and supports AWG sizes from 2/0 to 1/0. It offers a 0.375-inch stud diameter and a 71.37mm length with a 23.14mm depth. The terminal is RoHS compliant and sealable.
TE Connectivity 277152-4 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 23.14mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 13.97mm |
| Lead Free | Not Applicable |
| Length | 71.37mm |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Stud Diameter | 0.375inch |
| Termination | Flat |
| Thickness | 0.128inch |
| Tongue Thickness | 0.128inch |
| Wire/Cable Diameter | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 277152-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.