
TE Connectivity 277156-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 37.08mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Termination | Crimp |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 277156-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
