
Copalum series butt splice terminal for joining aluminum and copper conductors. Features a nickel-plated copper contact for reliable conductivity, accepting two wire entries with a maximum wire gauge of 2AWG and a minimum of 4AWG. This non-insulated, female terminal offers a straight orientation and is sealable. Manufactured with lead-free and RoHS-compliant materials, it is supplied in a box of 25 units.
TE Connectivity 277159-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 66.55mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Termination | Crimp |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 277159-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
