
TE Connectivity 277160-1 technical specifications.
| Contact Plating | Nickel |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Termination | Crimp |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 277160-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
