TE Connectivity 277163-1 technical specifications.
| Body Plating | Tin |
| Color | Blue |
| Contact Plating | Tin |
| Depth | 17.78mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 69.85mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 25 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 277163-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.