TE Connectivity 277165-1 technical specifications.
| Color | Blue |
| Insulation | Non-Insulated |
| Number of Wire Entries | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Copalum |
| Termination | Crimp |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 277165-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.