TE Connectivity 278698-4 technical specifications.
| Cable Length (m) | 0.219 |
| Gender | RCP-RCP |
| Connector Type A | 20POS Wire to Board |
| Connector Type B | 14POS Wire to Board/6POS Wire to Board |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 278698-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.