TE Connectivity 279-0565-00300B technical specifications.
| Termination Type | PRESS FIT AND SOLDER |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| Manufacturer Series | 279-0565 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD (100) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 279-0565-00300B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.