
TE Connectivity 27E126 technical specifications.
| Body Material | Polyester |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Board |
| Number of Contacts | 16 |
| Number of Poles | 4 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Solder |
| Width | 30.07mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.