TE Connectivity 27E162 technical specifications.
| Body Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Panel, Through Hole |
| Number of Contacts | 6 |
| Number of Poles | 2 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.