
TE Connectivity 27E194 technical specifications.
| Body Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Poles | 4 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
