
TE Connectivity 27E462 technical specifications.
| Body Material | Phenolic |
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation Material | Phenolic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
