TE Connectivity 27E928 technical specifications.
| Depth | 23.1mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KBP |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E928 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.