Faston™ series quick disconnect terminal, a female receptacle with a straight orientation, designed for discrete wire termination. Features a brass body with tin plating, offering 1µm thickness for reliable conductivity. Supports wire gauges from 5AWG to 17AWG with a maximum insulation diameter of 4.3mm. Mating tab dimensions are 6.35mm width, 0.032 inch thickness, and 0.25 inch width. Supplied in tape and reel packaging with 7000 units per package.
TE Connectivity 280001-9 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Length | 0.748inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston™ |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280001-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
