
Right-angle, non-insulated quick disconnect terminal designed for discrete wire applications. Features a 6.35mm mating tab width with 0.032-inch thickness and 0.25-inch width. Supports wire gauges from 5AWG to 20AWG with a maximum wire/cable diameter of 0.13 inches. Constructed from bronze with tin plating (1µm) for reliable conductivity. Operates within a temperature range of -25°C to 105°C and exhibits UL94 V-2 flammability rating. Packaged in tape and reel for automated assembly.
TE Connectivity 280050-7 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Lead Free | Not Applicable |
| Length | 16.8mm |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.299inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280050-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
