
TE Connectivity 280072 technical specifications.
| Body Material | Polyamide |
| Color | Clear, Natural |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 43.8mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Box |
| Pitch | 8.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
