TE Connectivity 280073 technical specifications.
| Body Material | Nylon |
| Color | Clear, Natural |
| ELV | Compliant |
| Gender | Receptacle |
| Lead Free | Not Applicable |
| Length | 1.36inch |
| Material | Polyamide |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Box |
| Pitch | 12.7mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
