
TE Connectivity 280080-6 technical specifications.
| Contact Material | Bronze |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.21mm |
| Lead Free | Not Applicable |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Standard |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280080-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
