
This male quick disconnect terminal features a brass construction with tin plating for reliable electrical connections. Designed for 14-18 AWG wire, it offers insulated wire support and a non-insulated design with a 4mm insulation diameter. The terminal has a mating tab width of 6.35mm and a length of 28.5mm, with a tab thickness of 0.032 inches and a tab width of 0.25 inches. Operating within a temperature range of -30°C to 105°C, this component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 280081-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4mm |
| Lead Free | Not Applicable |
| Length | 1.1inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.618inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280081-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
