This quick disconnect terminal is a female receptacle designed for 18-22 AWG wire. Constructed from brass with a 6.35mm mating tab width, it features a 19mm tab length and 0.25 inch tab width with 0.032 inch tab thickness. Operating within a -30°C to 105°C temperature range, this non-insulated terminal offers insulated wire support and a UL94 V-2 flammability rating. Packaged on tape and reel, this RoHS compliant component is suitable for free-hanging mounting.
TE Connectivity 280095-1 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.748inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280095-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
