
Female receptacle terminal for 13-17 AWG wire, featuring a 6.35mm mating tab width and 0.032-inch tab thickness. Constructed from phosphor bronze with tin plating, this non-insulated terminal offers a 19.6mm length and supports insulated wire. Operating within a -30°C to 105°C temperature range, it is supplied on tape and reel for automated assembly.
TE Connectivity 280098-2 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.1mm |
| Lead Free | Not Applicable |
| Length | 19.6mm |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Circuits | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.307inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280098-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
