
TE Connectivity 280099 technical specifications.
| Body Material | Nylon |
| Color | Clear, Natural |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 1.29inch |
| Material | Polyamide |
| Mount | Free Hanging, Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 12.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
