1-position, straight, receptacle wire housing for cable mounting. Features a natural nylon body with a 6.35mm tab width and tin-plated bronze contacts. Rated for 105°C maximum operating temperature and UL94 V-2 flammability. This RoHS compliant component is designed for quick connect termination.
TE Connectivity 280232 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 25.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 25.3mm |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.