
TE Connectivity 280289-5 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 26mm |
| Material | Polyamide |
| Mount | Panel |
| Number of Circuits | 5 |
| Package Quantity | 900 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280289-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
