
One-position, straight receptacle wire housing for crimp termination. Features a natural, non-insulated polyamide construction with a UL94 V-2 flammability rating. Designed for cable mounting and free hanging applications, operating within a temperature range of -25°C to 105°C. Dimensions include a length and depth of 32.5mm and a width of 12.4mm. This RoHS compliant component is supplied in loose piece packaging.
TE Connectivity 280311 technical specifications.
| Color | Clear, Natural |
| Depth | 32.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 32.5mm |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
