Conn Housing RCP 1 POS Crimp ST Natural Loose
TE Connectivity 280311-0 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for TE Connectivity 280311-0 to view detailed technical specifications.
No datasheet is available for this part.