TE Connectivity 280313-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Fastin-Faston |
| Termination | Standard |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 280313-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.