6-position, 2-row receptacle header with a 9.15mm pitch, designed for free-hanging, cable mounting. Features a straight orientation and quick connect termination for 6.35mm tabs. Constructed from natural colored nylon with a UL94 V-2 flammability rating, this non-insulated housing supports up to 250V AC/250.25kV DC.
TE Connectivity 280314 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Gender | Male |
| Depth | 24.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 24.2mm |
| Material | Nylon, Polyamide |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Pitch | 9.15mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.