Female quick disconnect terminal for 11-13 AWG wire, featuring a brass construction with tin plating (1µm thickness). This non-insulated receptacle offers insulated wire support and a mating tab width of 7.92mm. Designed for free-hanging mounting, it has a 0.312-inch tab width and 0.032-inch tab thickness. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 280315-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.181inch |
| Lead Free | Not Applicable |
| Length | 15.2mm |
| Material | Brass |
| Mating Tab Width | 7.92mm |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.339inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.312inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| Wire/Cable Diameter | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280315-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.