Single row, 2-position female header and receptacle for board-to-board applications. Features a 2.54mm pitch and 0.1-inch row spacing, with a 3A current rating. Constructed with a black copper alloy housing and gold-plated contacts, this component offers mating alignment, connector lock, and retention. Operating temperature range is -65°C to 105°C, with UL94 V-1 flammability rating and lead-free, RoHS compliance. Designed for crimp termination of wire gauges 26-28 AWG.
TE Connectivity 280358 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 13.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Height | 0.12inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| Width | 4.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.