16-position, 2-row straight receptacle with a 2.54mm pitch, designed for board-to-board and mezzanine applications. Features female bronze contacts, a black PPO thermoplastic housing, and a 3A current rating. Offers mating alignment, connector lock, and retention, with PCB or free-hanging mounting options. Operates within a temperature range of -65°C to 105°C and is RoHS compliant.
TE Connectivity 280366 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Current Rating | 3A |
| Depth | 13.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Height | 0.12inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Material | PPO, Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, PCB |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| Width | 7.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280366 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.