
44-position, 2-row rectangular wire housing with a 2.54mm pitch. Features straight orientation, female socket contacts, and cable mount termination. This black housing offers panel mount capability with mating alignment, connector lock, and retention features. Compliant with ELV and RoHS standards, it has a UL94 V-1 flammability rating and is lead-free.
TE Connectivity 280369 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Height | 0.12inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.