6-position, 1-row male pin connector with 2.54mm pitch, featuring bronze contacts with tin plating and a contact mating length of 0.26 inches. This straight, through-hole mount connector has a black housing, UL94 V-0 flammability rating, and operates between -65°C and 105°C. It includes mating alignment and mating connector lock features, with a lead pitch of 2.54mm and a lead length of 3.5052mm.
TE Connectivity 280372/1 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.26inch |
| Contact Plating | Tin |
| Contact Post Length | 0.138inch |
| Contact Protection | Yes (With) |
| Contact Shape | Round |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Lead Length | 3.5052mm |
| Lead Pitch | 2.54mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3.5um |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU® Mod II |
| Shrouded End Dimension | 1.65mm |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280372/1 to view detailed technical specifications.
No datasheet is available for this part.