TE Connectivity 280422-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 1.27mm |
| Lead Free | Lead Free |
| Package Quantity | 20000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280422-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.