
Female quick disconnect terminal for 17-20AWG wire, featuring a brass body with tin plating. This non-insulated receptacle offers a 6.35mm mating tab width and 0.13-inch insulation diameter. Designed for free-hanging mounting, it supports insulated wire and measures 14.2mm in length. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 280428-4 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 14.2mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.299inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | -17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280428-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.