TE Connectivity 280430-1 technical specifications.
| Color | Red |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Not Applicable |
| Material | Nylon |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.15mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280430-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.