9-position, single-row wire housing for crimp termination, featuring a 2.54mm pitch and straight cable mount orientation. This female connector housing, with a black color and UL94 V-1 flammability rating, offers mating alignment, connector lock, and retention features. Operating within a -65°C to 105°C temperature range, it is RoHS compliant and designed for panel mounting.
TE Connectivity 280512 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 13.7mm |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Height | 0.12inch |
| Housing Color | Black |
| Length | 7.1mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280512 to view detailed technical specifications.
No datasheet is available for this part.