
TE Connectivity 280513 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 18 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-1 |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 280513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.