
Double row, 24-position female receptacle connector featuring a 2.54mm pitch and straight orientation. Constructed from black thermoplastic housing, it offers a 3A current rating and 600V AC max voltage rating. Contact material is bronze with gold plating, and the housing includes mating alignment, connector lock, and retention features. Operating temperature range is -65°C to 105°C, with UL94 V-1 flammability rating.
TE Connectivity 280515 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Bronze, Gold |
| Current Rating | 3A |
| Depth | 13.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Height | 0.12inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
