Female signal contact terminal for discrete wire, featuring gold-plated bronze construction and a straight, unshielded orientation. Designed for crimp termination, it accommodates wire gauges from 26AWG to 22AWG with an insulation diameter of 1.55mm. Operating within a temperature range of -55°C to 85°C, this component is RoHS compliant.
TE Connectivity 280530-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.7mm |
| Insulation Diameter | 1.55mm |
| Lead Free | Lead Free |
| Length | 12.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280530-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.