
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold plating for enhanced conductivity. Designed for discrete wire with a gauge range of 22-26 AWG and an insulation diameter of 1.65mm. This RoHS compliant component is supplied on tape and reel.
TE Connectivity 280530-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.3mm |
| Insulation Diameter | 1.65mm |
| Lead Free | Lead Free |
| Length | 12.65mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280530-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.