Female signal contact for discrete wire, designed for crimp termination. Features bronze contact material with gold plating, suitable for wire gauges 22-26AWG and an insulation diameter up to 1.55mm. This RoHS compliant component is supplied on a strip for efficient processing.
TE Connectivity 280530-4 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.55mm |
| Lead Free | Lead Free |
| Package Quantity | 20000 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280530-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.