
TE Connectivity 280543-5 technical specifications.
| Color | Black |
| Contact Gender | Receptacle |
| ELV | Compliant |
| Gender | Receptacle |
| Lead Free | Not Applicable |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Loose Piece |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280543-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.