Right-angle shrouded header receptacle with 15 positions and a 2.54mm pitch. Features gold-plated bronze contacts with a 3A current rating and 0.76um plating thickness. This female socket connector offers a 3.5mm lead length and is designed for through-hole mounting. Constructed with black glass insulation and a black housing, it operates within a -65°C to 105°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 280581-2 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.5mm |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Depth | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.159inch |
| High Temperature Compatible | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Length | 3.5mm |
| Length | 38.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 0.76um |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 3.5mm |
| Termination | Solder |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280581-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.