30-position, 2-row socket strip with 2.54mm pitch, designed for right-angle, through-hole PCB mounting. Features gold-plated bronze contacts and a black housing. This stackable connector is solder terminated and UL94 V-0 flammability rated, with RoHS and ELV compliance.
TE Connectivity 280586-2 technical specifications.
| Board Standoff | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Compatible | No |
| Housing Color | Black |
| Insulation Color | Black |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280586-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.