Green, 6-position, 1-row female receptacle connector with a 0.156-inch pitch. Features a 5A current rating and operates within a -65°C to 105°C temperature range. Constructed from UL94 V-1 rated polycarbonate, this free-hanging, cable, or PCB mount connector utilizes crimp termination for wire gauges 18-26AWG.
TE Connectivity 280592 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 17mm |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Housing Color | Green |
| Keyed | No |
| Length | 23.7mm |
| Material | Polycarbonate |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable, PCB |
| Mounting Ears | No (Without) |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Termination | Crimp |
| Width | 9.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280592 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.