8-position, 1-row female receptacle connector with a 0.156-inch pitch. Features a straight, free-hanging, cable mount orientation and a crimp termination. Rated for 5A current and constructed with UL94 V-1 flammability. Housing is green, with a depth and width of 9.3mm, and a length of 31.6mm.
TE Connectivity 280593 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 9.3mm |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Housing Color | Green |
| Keyed | No |
| Length | 31.6mm |
| Mating Alignment | No (Without) |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Termination | Crimp |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.