10-position, 1-row straight female socket receptacle for board-to-board and mezzanine applications. Features a 0.156-inch pitch and crimp termination, accommodating wire gauges from 18 to 26 AWG. Constructed from green polycarbonate material with a UL94 V-1 flammability rating, operating between -65°C and 105°C. Designed for free hanging, cable, or PCB mounting, this RoHS compliant component is supplied in bulk packaging.
TE Connectivity 280594 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| Depth | 17mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Housing Color | Green |
| Keyed | No |
| Length | 39.5mm |
| Material | Polycarbonate |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable, PCB |
| Mounting Ears | No (Without) |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Termination | Crimp |
| Width | 9.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.